PIC16F73-I/SO | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-28, PIC16F73-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4490 € *
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
25 pcs.
7.9135 €
100 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F73-I/SO, ATMEL
The PIC16F73-I/SO is a CMOS flash-based 8-bit microcontroller. This product features 8 channels of 8 bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port that can be configured as either 3-wire serial peripheral interface or the 2-wire inter-integrated circuit bus and a universal asynchronous receiver transmitter.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 27 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |