PIC16F72-I/SP | Microchip

PIC microcontroller, 8 bit, 20 MHz, SPDIP-28, PIC16F72-I/SP

Order No.: 64S1770
MPN:
PIC16F72-I/SP
Series: PIC16F7x
PIC16F72-I/SP Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7600 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
25 pcs.
4.4625 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale

8-bit Microcontroller, PIC16F72-I/SP, Microchip

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 28-pin package. The PIC16F72-I/SP features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, capture/compare/PWM function and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I²C) bus. All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.

Technical specifications
Filter Property Value
Enclosure SPDIP-28
Assembly THT
Version flash
Processor core PIC
Core Size 8 bit
Clock frequency 20 MHz
Number of I/Os 22
Memory size 2 KB
Data RAM Size 128 byte
Protocol I2C, SPI
Voltage 4-5.5 V
Number of pins 28
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Original Packaging Bar with 15 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free not_specified