PIC16F690-I/SS | Microchip

PIC Microcontroller, 8 bit, 20 MHz, SSOP-20, PIC16F690-I/SS

Order No.: 63S9808
EAN: 4099879130686
MPN:
PIC16F690-I/SS
Series: PIC16F690
PIC16F690-I/SS Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
166.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
67 pcs.
2.4871 €

CMOS 8-bit microcontroller, PIC16F690-I/SS, ATMEL

The PIC16F690-I/SS is a low pin-count flash microcontroller. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM data memory, and nanoWatt technology.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • Brown-out reset
  • Multiplexed master clear with clear/input pin
  • Programmable code protection
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 100 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes