PIC16F690-I/ML | Microchip
PIC Microcontroller, 8 bit, 20 MHz, QFN-20, PIC16F690-I/ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 6 Weeks
CMOS 8-bit microcontroller, PIC16F690-I/ML, ATMEL
The PIC16F690-I/ML is a low pin-count flash 8-bit microcontroller. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM data memory, and nanoWatt technology.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out reset
- Multiplexed master clear with clear/input pin
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Original Packaging | Bar with 91 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |