PIC16F688-I/SL | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-14, PIC16F688-I/SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Available in 5 Days: 1,025 pcs. - if ordered today
Total Price:
19.63 € *
Price list
Quantity
Price per unit*
5 pcs.
3.9270 €
25 pcs.
3.6890 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F688-I/SL, ATMEL
The PIC16F688-I/SL is a CMOS flash-based 8-bit microcontroller with nanoWatt technology. It employs a RISC architecture with only 35 single word/single cycle instructions.
Features
- Precision internal oscillator
- Power-on reset
- Power-up timer
- Programmable code protection
- Enhanced low-current watchdog timer
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 57 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |