PIC16F688-I/P | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-14, PIC16F688-I/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Available in 5 Days: 565 pcs. - if ordered today
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
5 pcs.
3.7604 €
25 pcs.
3.4748 €
150 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F688-I/P, ATMEL
The PIC16F688-I/P is a CMOS flash-based 8-bit microcontroller with nanoWatt technology. It employs a RISC architecture with only 35 single word/single cycle instructions.
Features
- Precision internal oscillator
- Power-on reset
- Power-up timer
- Programmable code protection
- Enhanced low-current watchdog timer
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |