PIC16F684-I/SL | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-14, PIC16F684-I/SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available in 5 Days: 516 pcs. - if ordered today
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
5 pcs.
2.2610 €
25 pcs.
2.0825 €
150 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, PIC16F684-I/SL, ATMEL
The PIC16F684-I/SL is a low pin-count flash microcontroller. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM data memory, and nanoWatt technology.
Features
- Precision internal oscillator
- Power saving SLEEP mode
- Power-on reset
- Power-up timer
- Programmable code protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 12 | |
| Memory size | 3.5 KB | |
| Data RAM Size | 128 byte | |
| Voltage | 2-5.5 V | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 29 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |