PIC16F684-I/P-LF | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-14, PIC16F684-I/P-LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Available in 5 Days: 465 pcs. - if ordered today
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
5 pcs.
3.5938 €
25 pcs.
3.3439 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, PIC16F684-I/P-LF, ATMEL
The PIC16F684-I/P-LF is a low pin-count flash microcontroller. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM data memory, and nanoWatt technology.
Features
- Precision internal oscillator
- Power saving SLEEP mode
- Power-on reset
- Power-up timer
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |