PIC16F684-E/ST | Microchip
PIC microcontroller, 8 bit, 20 MHz, TSSOP-14, PIC16F684-E/ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
25 pcs.
2.8441 €
150 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, PIC16F684-E/ST, ATMEL
The PIC16F684-E/ST is low power flash 8-bit microcontroller with nanoWatt technology. It comes with well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM data memory, and nanoWatt technology.
Features
- Precision internal oscillator
- Power saving SLEEP mode
- Power-on reset
- Power-up timer
- Programmable code protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-14 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 12 | |
| Memory size | 3.5 KB | |
| Data RAM Size | 128 byte | |
| Voltage | 2-5.5 V | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | TH |
| Original Packaging | Bar with 96 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |