PIC16F677-I/SO | Microchip

PIC Microcontroller, 8 bit, 20 MHz, SOIC-20, PIC16F677-I/SO

Order No.: 51S4850
EAN: 4099879106940
MPN:
PIC16F677-I/SO
Series: PIC16F677
PIC16F677-I/SO Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
25 pcs.
2.1777 €
150 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC16F677-I/SO, ATMEL

The PIC16F677-I/SO is a low pin-count flash microcontroller. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM data memory, and nanoWatt technology.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • Brown-out reset
  • Multiplexed master clear with clear/input pin
  • Programmable code protection
Technical specifications
Filter Property Value
Enclosure SOIC-20
Assembly SMD
Version Flash
Processor core PIC
Core Size 8 bit
Clock frequency 20 MHz
Number of I/Os 18
Memory size 3.5 KB
Data RAM Size 128 byte
Voltage 2-5.5 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin TH
Original Packaging Bar with 38 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes