PIC16F676T-I/SL | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-14, PIC16F676T-I/SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
25 pcs.
2.2015 €
150 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F676T-I/SL, ATMEL
The PIC16F676T-I/SL is a CMOS Flash-based 8-bit microcontroller. This product features 8 channels for the 10-bit Analog-to-Digital (A/D) converter, 1 comparator and 128 bytes of EEPROM data memory.
Features
- Internal and external oscillator options
- Low-power power-on reset
- Power-up timer
- Brown-out detect
- Watchdog timer
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Reel with 2,600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |