PIC16F676-I/SL | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-14, PIC16F676-I/SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available in 5 Days: 545 pcs. - if ordered today
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
5 pcs.
3.4510 €
25 pcs.
3.2725 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F676-I/SL, ATMEL
The PIC16F676-I/SL is a CMOS Flash-based 8-bit microcontroller. This product features 8 channels for the 10-bit Analog-to-Digital (A/D) converter, 1 comparator and 128 bytes of EEPROM data memory.
Features
- Internal and external oscillator options
- Low-power power-on reset
- Power-up timer
- Brown-out detect
- Watchdog timer
- Programmable code protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Version | Flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 12 | |
| Memory size | 1.75 KB | |
| Data RAM Size | 64 byte | |
| Voltage | 2-5.5 V | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 57 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |