PIC16F648A-I/SO | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-18, PIC16F648A-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3665 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
31.83 € *
Price list
Quantity
Price per unit*
5 pcs.
6.3665 €
25 pcs.
5.9500 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F648A-I/SO, ATMEL
The PIC16F648A-I/SO is a low-cost, high-performance, CMOS, fully-static, 8-bit microcontroller. It employs an advanced RISC architecture. This product has enhanced core features, an eight-level deep stack, and multiple internal and external interrupt sources.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- In-circuit serial programming
- Brown-out reset
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 42 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |