PIC16F630-I/P | Microchip

PIC Microcontroller, 8 bit, 20 MHz, DIP-14, PIC16F630-I/P

Order No.: 64S1786
EAN: 4099879130990
MPN:
PIC16F630-I/P
Series: PIC16F630
PIC16F630-I/P Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Available in 5 Days: 480 pcs. - if ordered today
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
5 pcs.
2.2848 €
25 pcs.
2.1182 €
150 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC16F630-I/P, ATMEL

The PIC16F630-I/P is a CMOS Flash-based 8-bit microcontroller. This product features 1 comparator and 128 bytes of EEPROM data memory.

Features

  • Internal and external oscillator options
  • Low-power power-on reset
  • Power-up timer
  • Brown-out detect
  • Watchdog timer
  • Programmable code protection
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin PH
Original Packaging Bar with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes