PIC16F628A-I/P | Microchip

PIC Microcontroller, 8 bit, 20 MHz, PDIP-18, PIC16F628A-I/P

Order No.: 51S4825
EAN: 4099879106773
MPN:
PIC16F628A-I/P
Series: PIC16F62x
PIC16F628A-I/P Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8560 € *
Available in 5 Days: 2,995 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
5 pcs.
2.8560 €
25 pcs.
2.6775 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC16F628A-I/P, ATMEL

The PIC16F628A-I/P is a flash-based, CMOS, fully static, 8-bit microcontroller. It employs an advanced RISC architecture. This product has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features

  • Power-on reset
  • Power-up timer
  • Brown-out detect
  • Watchdog timer
  • Power saving SLEEP mode
  • Programmable code protection
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes