PIC16F628-20/SO | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-18, PIC16F628-20/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6640 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
5 pcs.
6.6640 €
25 pcs.
6.2475 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F628-20/SO, ATMEL
The PIC16F628-20/SO is a flash-based, CMOS, fully static, 8-bit microcontroller. It employs an advanced RISC architecture. This product has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
Features
- Power-on reset
- Power-up timer
- Brown-out detect
- Watchdog timer
- Power saving SLEEP mode
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 42 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |