PIC16F506-I/P | Microchip

PIC Microcontroller, 8 bit, 20 MHz, DIP-14, PIC16F506-I/P

Order No.: 51S4826
EAN: 4099879106780
MPN:
PIC16F506-I/P
Series: PIC16F506
PIC16F506-I/P Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.0948 €

CMOS 8-bit microcontroller, PIC16F506-I/P, ATMEL

The PIC16F506-I/P is a low-cost, high-performance, 8-bit, fully static, flash based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/single-cycle instructions.

Features

  • In-circuit serial programming
  • In-circuit debugging
  • Power on reset
  • Device reset timer
  • Programmable code protection
  • Power saving SLEEP mode
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes