PIC16F505T-I/SL | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-14, PIC16F505T-I/SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 3 Weeks
CMOS 8-bit microcontroller, PIC16F505T-I/SL, ATMEL
The PIC16F505T-I/SL is a low-cost, high performance, 8-bit, fully static microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. This product is equipped with special features that reduce system cost and power requirements.
Features
- In-circuit serial programming
- In-circuit debugging
- Power-on reset
- Device reset timer
- Watchdog timer
- Programmable code protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 12 | |
| Memory size | 1.5 KB | |
| Data RAM Size | 72 byte | |
| Voltage | 2-5.5 V | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |