PIC16F1939-I/PT | Microchip

PIC microcontroller, 8 bit, 32 MHz, TQFP-44, PIC16F1939-I/PT

Order No.: 41S4185
EAN: 4099879105516
MPN:
PIC16F1939-I/PT
Series: PIC16F1939
PIC16F1939-I/PT Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
273.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.7370 €

CMOS 8-bit microcontroller, PIC16F1939-I/PT, ATMEL

The PIC16F1939-I/PT is a flash 8-bit CMOS microcontroller with LCD driver.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • Brown-out reset
  • Multiplexed master clear with pull-up/input pin
  • Programmable code protection
Technical specifications
Filter Property Value
Enclosure TQFP-44
Assembly SMD
Version flash
Processor core PIC
Core Size 8 bit
Clock frequency 32 MHz
Number of I/Os 36
Memory size 28 KB
Data RAM Size 1 KB
Voltage 1.8-5.5 V
Number of pins 44
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Original Packaging Tray with 160 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes