PIC16F18323-I/SL | Microchip

PIC microcontroller, 8 bit, 32 MHz, SOIC-14, PIC16F18323-I/SL

Order No.: 41S4615
EAN: 4099879105660
MPN:
PIC16F18323-I/SL
Series: PIC16F183xx
PIC16F18323-I/SL Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
25 pcs.
1.0115 €
150 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Microcontroller, PIC16F18323-I/SL, ATMEL

The PIC16F18323-I/SL is a microcontroller that features analog, core independent peripherals and communication peripherals, combined with extreme low power for a wide range of general purpose and low-power applications. The peripheral pin select functionality enables pin mapping when using the digital peripherals to add flexibility to the application design.

Features

  • C compiler optimized RISC architecture
  • 16-level deep hardware stack
  • Power-up timer
  • Low-current power-on reset
  • Brown-out reset
  • Programmable code protection
Technical specifications
Filter Property Value
Enclosure SOIC-14
Assembly SMD
Version Flash
Processor core PIC
Core Size 8 bit
Clock frequency 32 MHz
Number of I/Os 12
Memory size 3.5 KB
Data RAM Size 256 byte
Voltage 2.3-5.5 V
Number of pins 14
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 57 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes