PIC16F1823T-I/ML | Microchip
PIC Microcontroller, 8 bit, 32 MHz, QFN-16, PIC16F1823T-I/ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: On Request
Microcontroller, PIC16F1823T-I/ML, ATMEL
The PIC16F1823T-I/ML is a flash microcontroller. It comes with enhanced mid-range core with 49 instructions, 16 stack levels.
Features
- Self-reprogrammable under software control
- Power-on reset
- Power-up timer
- Programmable code protection
- Extended watchdog timer
- In-circuit debug
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 3,300 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |