PIC16F1526-I/PT | Microchip
Microcontroller, 20 MHz, TQFP-64, PIC16F1526-I/PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 4 Weeks
Microcontroller, PIC16F1526-I/PT, ATMEL
The PIC16F1526-I/PT is a flash-based 8-bit microcontroller with XLP technology. This product contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions.
Features
- Self-programmable under software control
- Power-on reset
- Power-up timer
- Programmable low-power brown-out reset
- Extended watch-dog timer
- Programmable code protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-64 | |
| Assembly | SMD | |
| Version | Flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 54 | |
| Memory size | 14 KB | |
| Data RAM Size | 768 byte | |
| Voltage | 2.3-5.5 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |