PIC16F1503T-I/SL | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-14, PIC16F1503T-I/SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 3 Weeks
Microcontroller, PIC16F1503T-I/SL, ATMEL
The PIC16F1503T-I/SL is a 8-bit flash-based microcontroller. It comes with an enhanced mid-range core with 49 instructions, 16 stack levels.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Self-programmable under software control
- Extended watchdog timer
- In-circuit debug
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |