PIC16F1503T-I/MG | Microchip

PIC Microcontroller, 8 bit, 20 MHz, QFN-16, PIC16F1503T-I/MG

Order No.: 41S4605
EAN: 4099879105592
MPN:
PIC16F1503T-I/MG
Series: PIC16F150x
PIC16F1503T-I/MG Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.0948 €

Microcontroller, PIC16F1503T-I/MG, ATMEL

The PIC16F1503T-I/MG is a 8-bit flash-based microcontroller. It comes with an enhanced mid-range core with 49 instructions, 16 stack levels.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • Self-programmable under software control
  • Extended watchdog timer
  • In-circuit debug
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Reel with 3,300 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes