PIC16F1503-I/SL | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-14, PIC16F1503-I/SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 3 Weeks
Microcontroller, PIC16F1503-I/SL, ATMEL
The PIC16F1503-I/SL is a 8-bit flash-based microcontroller. It comes with an enhanced mid-range core with 49 instructions, 16 stack levels.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Self-programmable under software control
- Extended watchdog timer
- In-circuit debug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 11 | |
| Memory size | 3.5 KB | |
| Data RAM Size | 128 byte | |
| Voltage | 2.3-5.5 V | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Original Packaging | Bar with 57 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |