PIC16C73B-20SP | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-28, PIC16C73B-20SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9000 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
25 pcs.
11.1860 €
100 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16C73B-20SP, ATMEL
The PIC16C73B-20SP is a low cost, high performance, CMOS, fully-static, 8-bit microcontroller. It employs an advanced RISC architecture, and it has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources.
Features
- High performance RISC CPU
- Interrupt capability
- Power on reset
- Power-up timer
- Watchdog timer
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 15 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |