PIC16C711-04/P | Microchip
PIC Microcontroller, 8 bit, 4 MHz, DIP-18, PIC16C711-04/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2118 € *
Available in 5 Days: 216 pcs. - if ordered today
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
25 pcs.
5.7715 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16C711-04/P, ATMEL
The PIC16C711-04/P is a high performance 8-bit CMOS microcontroller. This product features 4 channels of 8-bit Analog-to-digital (A/D) converter that make it ideal for entry level A/D applications in automotive, industrial, appliances and consumer applications.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Brown-out reset
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | TW |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |