PIC16C620A-04/P | Microchip
PIC Microcontroller, 8 bit, 4 MHz, DIP-18, PIC16C620A-04/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
5 pcs.
4.0460 €
25 pcs.
3.7485 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16C620A-04/P, ATMEL
The PIC16C620A-04/P is a low cost, high performance, CMOS, fully-static, 8-bit microcontroller. it employs an advanced RISC architecture. This product has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
Features
- Serial in-circuit programming
- Power-on reset
- Power-up timer
- Programmable code protection
- Watchdog timer
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |