PIC16C54C-04/P | Microchip
PIC microcontroller, 8 bit, 4 MHz, PDIP-18, PIC16C54C-04/P
No longer in assortment
Unit Price (€ / pc.)
3.1892 € *
Available: 32 pcs.
Available in 5 Days: 300 pcs. - if ordered today
EPROM, PIC16C54C-04/P, ATMEL
The PIC16C54C-04/P is a low cost, high performance, 8-bit fully static microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. This product is equipped with special features that reduce system cost and power requirements.
Features
- 8-bit real time clock/counter
- Power-on reset
- Device reset timer
- Programmable code protection
- Watchdog timer
- Power saving SLEEP mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-18 | |
| Assembly | THT | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 4 MHz | |
| Number of I/Os | 12 | |
| Memory size | 768 byte | |
| Data RAM Size | 25 byte | |
| Voltage | 3-5.5 V | |
| Number of pins | 18 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |