PIC12F629-I/P | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-8, PIC12F629-I/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available in 5 Days: 960 pcs. - if ordered today
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
5 pcs.
1.9040 €
25 pcs.
1.7850 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC12F629-I/P, ATMEL
The PIC12F629-I/P is a 8-bit flash-based CMOS microcontroller. This device is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out detect
- Watchdog timer
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 60 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |