PIC12F615-I/SN | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-8, PIC12F615-I/SN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available in 5 Days: 580 pcs. - if ordered today
CMOS 8-bit microcontroller, PIC12F615-I/SN, ATMEL
The PIC12F615-I/SN is a low cost, high performance, 8-bit fully static microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. This product is equipped with special features that reduce system cost and power requirements.
Features
- 8-bit real time clock/counter
- Power-on reset
- Device reset timer
- Programmable code protection
- Watchdog timer
- Power saving SLEEP mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 5 | |
| Memory size | 1.75 KB | |
| Data RAM Size | 64 byte | |
| Voltage | 2-5.5 V | |
| Number of pins | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | PH |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |