PIC12F609-I/SN | Microchip

PIC Microcontroller, 8 bit, 20 MHz, SOIC-8, PIC12F609-I/SN

Order No.: 51S4112
EAN: 4099879106643
MPN:
PIC12F609-I/SN
Series: PIC12F609
PIC12F609-I/SN Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4875 €
25 pcs.
1.3685 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC12F609-I/SN, ATMEL

The PIC12F609-I/SN is a flash based 8-bit, CMOS microcontroller. It employs a RISC architecture with only 35 single word/single cycle instructions.

Features

  • Precision internal oscillator
  • Power-on reset
  • Power-on reset
  • Power up timer
  • Watchdog timer
  • Programmable code protection
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 100 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes