PIC12F519-I/SN | Microchip

PIC Microcontroller, 8 bit, 8 MHz, SOIC-8, PIC12F519-I/SN

Order No.: 51S4810
EAN: 4099879106698
MPN:
PIC12F519-I/SN
Series: PIC12F519
PIC12F519-I/SN Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4280 € *
Available in 5 Days: 1,110 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4280 €
25 pcs.
1.3685 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC12F519-I/SN, ATMEL

The PIC12F519-I/SN is a low cost, high performance, 8-bit fully static CMOS microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. This product is equipped with special features that reduce system cost and power requirements.

Features

  • In-circuit debugging
  • Power-on reset
  • Device reset timer
  • Programmable code protection
  • Watchdog timer
  • Power saving SLEEP mode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 100 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes