PIC12F510-I/SN | Microchip

PIC Microcontroller, 8 bit, 8 MHz, SOIC-8, PIC12F510-I/SN

Order No.: 51S4110
EAN: 4099879106636
MPN:
PIC12F510-I/SN
Series: PIC12F510
PIC12F510-I/SN Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
0.8806 €

CMOS 8-bit microcontroller, PIC12F510-I/SN, ATMEL

The PIC12F510-I/SN is a low-cost, high-performance, 8-bit, fully static, flash based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/single-cycle instructions.

Features

  • In-circuit serial programming
  • In-circuit debugging
  • Power on reset
  • Device reset timer
  • Programmable code protection
  • Power saving SLEEP mode
Logistics
Property Value
Original Packaging Bar with 100 pieces
Customs tariff number 85423190
Country of origin CN
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11