PIC12F508-I/P | Microchip

PIC Microcontroller, 8 bit, 4 MHz, DIP-8, PIC12F508-I/P

Order No.: 64S2051
EAN: 4099879131386
MPN:
PIC12F508-I/P
Series: PIC12F508
PIC12F508-I/P Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
25 pcs.
1.1186 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC12F508-I/P, ATMEL

The PIC12F508-I/P is a low-cost, high performance, 8-bit, fully static microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. This product is equipped with special features that reduce system cost and power requirements.

Features

  • In-circuit serial programming
  • In-circuit debugging
  • Power-on reset
  • Device reset timer
  • Watchdog timer
  • Programmable code protection
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 50 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes