PIC12C672-04SM | Microchip
PIC Microcontroller, 8 bit, 4 MHz, SOIC-8, PIC12C672-04SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Available in 5 Days: 130 pcs. - if ordered today
Total Price:
27.07 € *
Price list
Quantity
Price per unit*
5 pcs.
5.4145 €
25 pcs.
5.0575 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC12C672-04SM, ATMEL
The PIC12C672-04SM is a low-cost, high-performance, CMOS, fully-static, 8-bit microcontroller with integrated analog-to-digital (A/D) converter. It employs an advanced RISC architecture. This product has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- In-circuit serial programming
- Internal 4 MHz oscillator with programmable calibration
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 90 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |