PIC12C672-04P | Microchip

PIC Microcontroller, 8 bit, 4 MHz, DIP-8, PIC12C672-04P

Order No.: 64S1867
EAN: 4099879131140
MPN:
PIC12C672-04P
Series: PIC12C
PIC12C672-04P Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Available in 5 Days: 185 pcs. - if ordered today
Total Price:
22.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
4.4149 €

CMOS 8-bit microcontroller, PIC12C672-04P, ATMEL

The PIC12C672-04P is a low-cost, high-performance, CMOS, fully-static, 8-bit microcontroller with integrated analog-to-digital (A/D) converter. It employs an advanced RISC architecture. This product has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • In-circuit serial programming
  • Internal 4 MHz oscillator with programmable calibration
  • Programmable code protection
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin CN
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes