PIC12C509A-04P | Microchip
PIC Microcontroller, 8 bit, 4 MHz, DIP-8, PIC12C509A-04P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Available in 5 Days: 180 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
5 pcs.
2.8560 €
25 pcs.
2.6775 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
EPROM, PIC12C509A-04P, ATMEL
The PIC12C509A-04P is a low-cost, high performance, 8-bit, fully static microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. This product is equipped with special features that reduce system cost and power requirements.
Features
- 8-bit real time clock/counter
- Power-on reset
- Device reset timer
- Programmable code protection
- Watchdog timer
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 60 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |