PIC10F204-I/P | Microchip
PIC Microcontroller, 8 bit, 4 MHz, PDIP-8, PIC10F204-I/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available in 5 Days: 325 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2495 €
25 pcs.
1.1900 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC10F204-I/P, ATMEL
The PIC10F204-I/P is a low-cost, high-performance, 8-bit, fully static, flash based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/single-cycle instructions.
Features
- In-circuit serial programming
- In-circuit debugging
- Power on reset
- Device reset timer
- Programmable code protection
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 60 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |