PIC10F202T-I/OT | Microchip
PIC Microcontroller, 8 bit, 4 MHz, SOT-23, PIC10F202T-I/OT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 5 Days: 115 pcs. - if ordered today
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1186 €
25 pcs.
1.0472 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC10F202T-I/OT, ATMEL
The PIC10F202T-I/OT is a low-cost, high-performance, 8-bit, fully static, flash based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/single-cycle instructions.
Features
- In-circuit serial programming
- In-circuit debugging
- Power on reset
- Device reset timer
- Programmable code protection
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |