ATXMEGA16D4-AU | Microchip
AVR Microcontroller, 8/16 bit, 32 MHz, TQFP-44, ATXMEGA16D4-AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6886 € *
Available in 5 Days: 360 pcs. - if ordered today
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
5 pcs.
4.6886 €
25 pcs.
4.5101 €
100 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
XMEGA microcontroller, ATXMEGA16D4-AU, ATMEL
The ATXMEGA16D4-AU is a low power, high performance, and peripheral rich microcontroller based on the AVR enhanced RISC architecture. This device achieves CPU throughput approaching one million instructions per second, allowing the system designer to optimize power consumption versus processing speed. It comes with five software selectable power saving modes.
Features
- High performance, low power
- Non-volatile program and data memories
- I/O and packages
- High-resolution extensions on all timer/counters
- One USB device interface
- Capacitive touch buttons, sliders and wheels
Applications
- Industrial control
- Factory automation
- Building control
- Board control
- ZigBee
- Networking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-44 | |
| Assembly | SMD | |
| Version | Flash | |
| Processor core | AVR | |
| Core Size | 8/16 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 34 | |
| Memory size | 16 KB | |
| Data RAM Size | 2 KB | |
| Voltage | 1.6-3.6 V | |
| Number of pins | 44 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 160 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |