ATXMEGA16A4-AU | Microchip

AVR Microcontroller, 8/16 bit, 32 MHz, TQFP-44, ATXMEGA16A4-AU

Order No.: 64S4030
EAN: 4099879141903
MPN:
ATXMEGA16A4-AU
Series: ATXMEGA16
ATXMEGA16A4-AU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Available in 5 Days: 440 pcs. - if ordered today
Total Price:
28.86 € *
Price list
Quantity
Price per unit*
5 pcs.
5.7715 €
25 pcs.
5.5454 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale

XMEGA microcontroller, ATXMEGA16A4-AU, ATMEL

The ATXMEGA16A4-AU is a low power, high performance, and peripheral rich microcontroller based on the AVR enhanced RISC architecture. This device achieves CPU throughput approaching one million instructions per second, allowing the system designer to optimize power consumption versus processing speed. It comes with five software selectable power saving modes.

Features

  • High performance, low power
  • Non-volatile program and data memories
  • I/O and packages
  • High-resolution extensions on all timer/counters
  • One USB device interface
  • Capacitive touch buttons, sliders and wheels

Applications

  • Industrial control
  • Factory automation
  • Building control
  • Board control
  • ZigBee
  • Networking
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes