ATXMEGA128A3-AU | Microchip
AVR Microcontroller, 8/16 bit, 32 MHz, TQFP-64, ATXMEGA128A3-AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2808 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
61.40 € *
Price list
Quantity
Price per unit*
5 pcs.
12.2808 €
25 pcs.
11.8167 €
100 pcs.
11.3407 €
*incl. VAT plus shipping costs
Subject to prior sale
XMEGA microcontroller, ATXMEGA128A3-AU, ATMEL
The ATXMEGA128A3-AU is a low power, high performance, and peripheral rich microcontroller based on the AVR enhanced RISC architecture. This device achieves CPU throughput approaching one million instructions per second, allowing the system designer to optimize power consumption versus processing speed. It comes with five software selectable power saving modes.
Features
- High performance, low power
- Non-volatile program and data memories
- I/O and packages
- High-resolution extensions on all timer/counters
- One USB device interface
- Capacitive touch buttons, sliders and wheels
Applications
- Industrial control
- Factory automation
- Building control
- Board control
- ZigBee
- Networking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-64 | |
| Assembly | SMD | |
| Version | Flash | |
| Processor core | AVR | |
| Core Size | 8/16 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 50 | |
| Memory size | 128 KB | |
| Data RAM Size | 8 KB | |
| Voltage | 1.6-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |