ATTINY44A-SSU | Microchip

8bit MCU ATTINY44A-SSU

Order No.: 64S3004
MPN:
ATTINY44A-SSU
Series: ATTINY44A
ATTINY44A-SSU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Available in 5 Days: 462 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1900 €
25 pcs.
1.1424 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

8-bit AVR RISC-based microcontroller, ATTINY44A-SSU, Microchip

The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 4 KB ISP Flash memory, 256B EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internally calibrated oscillator, and four software selectable power saving modes. The device operates between 1.8-5.5 volts.

Technical specifications
Filter Property Value
Enclosure SOIC-14
Assembly SMD
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 20 MHz
Number of I/Os 12
Memory size 4 KB
Data RAM Size 256 byte
Voltage 1.8-5.5 V
Number of pins 14
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free not_specified