ATTINY26L-8SU | Microchip
AVR microcontroller, 8 bit, 8 MHz, SOIC-20, ATTINY26L-8SU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available in 5 Days: 215 pcs. - if ordered today
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
5 pcs.
4.6410 €
25 pcs.
4.3435 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATTINY26L-8SU, ATMEL
The ATTINY26L-8SU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- High performance, low power AVR 8-bit microcontroller
- RISC architecture
- Data and non-volatile program memory
- On-chip analog comparator
- Power-on reset and programmable Brown-out detection
- External and internal interrupt sources
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-20 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | AVR | |
| Core Size | 8 bit | |
| Clock frequency | 8 MHz | |
| Number of I/Os | 16 | |
| Memory size | 2 KB | |
| Data RAM Size | 128 byte | |
| Voltage | 2.7-5.5 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 37 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |