ATTINY25-20SSU | Microchip
AVR microcontroller, 8 bit, 20 MHz, SOIC-8, ATTINY25-20SSU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 5 Days: 402 pcs. - if ordered today
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2019 €
25 pcs.
1.1662 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATTINY25-20SSU, ATMEL
The ATTINY25-20SSU is a low power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- High performance, low power AVR 8-bit microcontroller
- Non-volatile program and data memories
- I/O and packages
- Speed grade
- Low power consumption
- Power-down mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | AVR | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 6 | |
| Memory size | 2 KB | |
| Data RAM Size | 128 byte | |
| Voltage | 2.7-5.5 V | |
| Number of pins | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |