ATTINY24A-SSU | Microchip
AVR Microcontroller, 8 bit, 20 MHz, SOIC-14, ATTINY24A-SSU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Available in 5 Days: 702 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3209 €
25 pcs.
1.2376 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATTINY24A-SSU, ATMEL
The ATTINY24A-SSU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- On-chip analog comparator
- Enhanced power-on reset circuit
- External and internal interrupt sources
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Version | Flash | |
| Processor core | AVR | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 12 | |
| Memory size | 2 KB | |
| Data RAM Size | 128 byte | |
| Voltage | 1.8-5.5 V | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Original Packaging | Bar with 57 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |