ATTINY2313-20PU | Microchip
AVR Microcontroller, 8 bit, 20 MHz, DIP-20, ATTINY2313-20PU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available in 5 Days: 1,794 pcs. - if ordered today
CMOS 8-bit microcontroller, ATTINY2313-20PU, ATMEL
The ATTINY2313-20PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Programmable watchdog timer with on-chip oscillator
- On-chip analog comparator
- Enhanced power-on reset circuit
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 18 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |