ATTINY13-20SU | Microchip
AVR microcontroller, 8 bit, 20 MHz, SOIC-8, ATTINY13-20SU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 5 Days: 745 pcs. - if ordered today
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5589 €
25 pcs.
1.4994 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATTINY13-20SU, ATMEL
The ATTINY13-20SU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- On-chip analog comparator
- Enhanced power-on reset circuit
- External and internal interrupt sources
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | AVR | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 6 | |
| Memory size | 1 KB | |
| Data RAM Size | 64 byte | |
| Voltage | 2.7-5.5 V | |
| Number of pins | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Original Packaging | Bar with 95 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |