ATSAMG51G18A-UUT | Microchip

ARM Cortex M4 microcontroller, 32 bit, 48 MHz, UFBGA-49, ATSAMG51G18A-UUT

Order No.: 64S3795
EAN: 4099879139603
MPN:
ATSAMG51G18A-UUT
Series: SAMG51G
ATSAMG51G18A-UUT Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
50 pcs.
4.1055 €
250 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale

ARM Cortex microcontroller, ATSAMG51G18A-UUT, ATMEL

The ATSAMG51G18A-UUT is a low-power, high-performance 32-bit ARM Cortex M4 microcontroller with a floating point unit. This product is general-purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.

Features

  • Memory protection unit
  • Embedded voltage regulator for single supply operation
  • Power-on-reset, Brown-out detector and watchdog for safe operation
  • Slow clock internal RC oscillator as permanent low-power mode device clock
  • Low power modes
Technical specifications
Filter Property Value
Enclosure UFBGA-49
Assembly SMD
Version flash
Processor core ARM Cortex M4
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 38
Memory size 256 KB
Data RAM Size 64 KB
Voltage 1.62-2 V
Number of pins 49
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TH
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes